807-044-457-108

Heilind Number:EDA807-044-457-108
Manufacturer:EDAC
Manufacturer Number:807-044-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-457-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high temperature resistance and compliance with stringent safety standards. With a single row layout and a total of 44 positions, it offers seamless connectivity for your PCB assembly needs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. The .156 inch pitch and .2 inch row spacing allow for easy installation, while the right angle mount orientation offers flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial environments. Trust in the quality and performance of our Card Edge Connector for your next project.