807-044-458-104

Heilind Number:EDA807-044-458-104
Manufacturer:EDAC
Manufacturer Number:807-044-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-458-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. This green connector features a single row configuration with 44 positions, ideal for high-density applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. The housing is constructed of UL 94V-0 Diallyl Phthalate, ensuring flame retardancy and safety. Copper alloy contacts guarantee efficient power transfer, rated for up to 5A of current. Its right-angle mount orientation allows for easy installation and space-saving on your board. Operating in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and automotive applications where reliability is paramount. Trust in our Card Edge Connector for secure and high-performance connections in your electronic designs.