807-044-458-107

Heilind Number:EDA807-044-458-107
Manufacturer:EDAC
Manufacturer Number:807-044-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-458-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connectivity in demanding industrial environments. Crafted with precision and durability in mind, this connector features a vibrant Green color and is capable of handling up to 5 A of current. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. With a single row configuration and 44 positions, this connector offers ample connectivity options for your PCB assembly. The contact material, made from Copper Alloy, guarantees optimal signal transmission. Its .156 inch pitch and .2 inch row spacing allow for easy installation and compatibility with a wide range of PCB layouts. Equipped with a right-angle mount orientation, it provides flexible mounting options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your board-to-board connectivity needs. Trust in our High Temp Card Edge Connector for top-tier performance and longevity in your electronic systems.