807-044-458-108

Heilind Number:EDA807-044-458-108
Manufacturer:EDAC
Manufacturer Number:807-044-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-458-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding industrial environments. Featuring a vibrant green color, this connector is not only visually striking but also highly functional, with a robust housing made of UL 94V-0 Diallyl Phthalate ensuring superior heat resistance and flame retardancy. With a single row layout and 44 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and efficient connection. Its right-angle mount orientation is perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for high-temperature and high-performance electronic systems. Trust in our product to deliver seamless and reliable board-to-board connectivity for all your industrial needs.