807-044-458-112

Heilind Number:EDA807-044-458-112
Manufacturer:EDAC
Manufacturer Number:807-044-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-458-112

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for maximum performance in demanding environments. With a sleek green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. The copper alloy contact material allows for efficient power transfer, while the 44 positions and 1 row configuration offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy access. Trust in the reliability of our Card Edge Connector for seamless board-to-board connections in your next project.