807-044-458-201

Heilind Number:EDA807-044-458-201
Manufacturer:EDAC
Manufacturer Number:807-044-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-458-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. Engineered for durability and precision, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and fire safety compliance. With two rows of 44 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it guarantees secure and seamless connectivity. The right-angle mount orientation offers versatility in installation, while its impressive 5A amperage rating and wide operating temperature range of -40 to 105°C make it ideal for applications requiring high performance under harsh conditions. Trust in this Card Edge Connector for your critical PCB assembly needs, knowing that it delivers uncompromising quality and performance.