807-044-458-202

Heilind Number:EDA807-044-458-202
Manufacturer:EDAC
Manufacturer Number:807-044-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-458-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with a housing material of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. With two rows of contacts made from high-quality Copper Alloy, it offers a secure and stable connection. The .156-inch pitch and .2-inch row spacing allow for precise alignment, perfect for board-to-board PCB connections. With 44 positions, it provides ample connectivity options. The right-angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring high performance under extreme conditions. Trust in the EDA807 series for top-quality connectivity solutions.