807-044-458-203

Heilind Number:EDA807-044-458-203
Manufacturer:EDAC
Manufacturer Number:807-044-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-458-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional heat resistance and durability. With a dual-row configuration and a total of 44 positions, it provides ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees superior conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in aerospace, automotive, and industrial settings. Its right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Trust in the quality and performance of our High Temp Card Edge Connector for your critical connectivity needs.