807-044-458-207

Heilind Number:EDA807-044-458-207
Manufacturer:EDAC
Manufacturer Number:807-044-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-458-207

Detailed Description

Introducing our High Temp Card Edge Connector, 807-044-458-207, designed for reliable and high-performance connectivity in demanding environments. This two-row connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With a vibrant green color, it stands out on your PCB assembly. The contact material, Copper Alloy, guarantees superior conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. With 44 positions, it accommodates a wide range of applications. Its right-angle mount orientation allows for flexible installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial, automotive, and other rugged applications. Trust in its quality and performance for seamless and durable connectivity in your projects.