807-044-458-208

Heilind Number:EDA807-044-458-208
Manufacturer:EDAC
Manufacturer Number:807-044-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-458-208

Detailed Description

Introducing our 807-044-458-208 High Temp Card Edge Connector, designed for reliable and high-performance connections in demanding environments. This connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts offering 44 positions, it provides ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive use. Its right-angle mount orientation offers flexibility in installation. Trust in this connector for efficient and long-lasting board-to-board connections.