807-044-458-212

Heilind Number:EDA807-044-458-212
Manufacturer:EDAC
Manufacturer Number:807-044-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-458-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding environments. With a vibrant green color for easy identification, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring excellent heat resistance and flame retardancy. Its dual-row design with 44 positions offers ample connectivity options, while the Copper Alloy contact material guarantees high conductivity. The .156-inch pitch and .2-inch row spacing make for easy and precise installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where performance under extreme conditions is a must. Trust in the quality and efficiency of our Card Edge Connector for seamless board-to-board connections.