807-044-459-101

Heilind Number:EDA807-044-459-101
Manufacturer:EDAC
Manufacturer Number:807-044-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-459-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, engineered for exceptional durability and reliability in demanding environments. Designed for seamless board-to-board connectivity, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. With a single row layout and 44 positions, it offers ample connectivity options for your applications. The contact material, crafted from premium Copper Alloy, guarantees secure and efficient signal transmission. Its right-angle mount orientation allows for easy installation, while its operational temperature range of -40 to 105 °C ensures optimal performance even in extreme conditions. Trust in this connector for high-speed, high-ampacity applications where reliability is paramount. Elevate your connectivity solutions with our High Temp Card Edge Connector.