807-044-459-102

Heilind Number:EDA807-044-459-102
Manufacturer:EDAC
Manufacturer Number:807-044-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-459-102

Detailed Description

Introducing our 807-044-459-102 High Temp Card Edge Connector, a reliable and high-performance solution for your electronic connectivity needs. Designed for durability and efficiency, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and quality. With a single row of 44 gold-plated contacts, each crafted from durable copper alloy, it guarantees secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise and stable connections, while the right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in industries such as telecommunications, aerospace, and industrial automation. Trust in the superior performance of our High Temp Card Edge Connector for seamless and reliable electronic connections.