807-044-459-104

Heilind Number:EDA807-044-459-104
Manufacturer:EDAC
Manufacturer Number:807-044-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-459-104

Detailed Description

Enhance connectivity in high-temperature environments with our 807-044-459-104 High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row configuration with 44 positions, allowing for seamless board-to-board connections. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material ensure longevity and stability, even in harsh industrial settings. With a pitch of .156 inches and row spacing of .2 inches, precise assembly is guaranteed. The right-angle mount orientation offers versatility in installation. Operating efficiently in temperature ranges from -40 to 105°C, this connector is ideal for use in a wide range of applications, from automotive to aerospace. Upgrade your connectivity solution with this high-quality and dependable Card Edge Connector.