807-044-459-112

Heilind Number:EDA807-044-459-112
Manufacturer:EDAC
Manufacturer Number:807-044-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-459-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-459-112

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for exceptional performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity while withstanding high temperatures with ease. With a single row layout and 44 positions, it offers ample room for secure board-to-board connections. Crafted from durable Copper Alloy, the contacts guarantee superior conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for seamless integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a trusted solution for critical applications in industries such as aerospace, automotive, and telecommunications. Trust in its performance to keep your systems running smoothly.