807-044-459-202

Heilind Number:EDA807-044-459-202
Manufacturer:EDAC
Manufacturer Number:807-044-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-459-202

Detailed Description

Introducing our high-temp card edge connector, designed to deliver reliable performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a 5A amperage rating, it offers robust power delivery for your PCB connections. The two-row design with 44 positions allows for versatile connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the right-angle mount orientation offers space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high reliability and performance. Upgrade your PCB setup with this essential component from our extensive range of connectors.