807-044-459-203

Heilind Number:EDA807-044-459-203
Manufacturer:EDAC
Manufacturer Number:807-044-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-459-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. This green connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, this connector offers secure and efficient board-to-board connectivity. Boasting a total of 44 positions and a high amperage rating of 5A, it is ideal for power and signal transmission in high-density PCB layouts. The right-angle mount orientation facilitates easy and space-saving installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance even in harsh environments. Trust in this connector for seamless and durable interconnection solutions in your electronic designs.