807-044-459-207

Heilind Number:EDA807-044-459-207
Manufacturer:EDAC
Manufacturer Number:807-044-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-459-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high temperature resistance and flame retardancy. With two rows of copper alloy contacts providing a total of 44 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for easy and precise mating, while the right-angle mount orientation adds versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industrial and commercial settings. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.