807-044-459-208

Heilind Number:EDA807-044-459-208
Manufacturer:EDAC
Manufacturer Number:807-044-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-459-208

Detailed Description

Upgrade your PCB connectivity with our high-performance High Temp Card Edge Connector, SKU 807-044-459-208. Designed for reliable operation in extreme temperatures, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of 44 positions each, it offers ample connectivity for your application. The copper alloy contacts ensure efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right-angle mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Elevate your PCB connectivity with this essential component.