807-044-459-212

Heilind Number:EDA807-044-459-212
Manufacturer:EDAC
Manufacturer Number:807-044-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-459-212

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for high performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, it ensures reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment for 44 positions, offering seamless board-to-board connectivity. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Trust in this connector for exceptional performance in your electronic assemblies.