807-044-460-201

Heilind Number:EDA807-044-460-201
Manufacturer:EDAC
Manufacturer Number:807-044-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-460-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed with efficiency and performance in mind, this connector boasts a vibrant Green color and is capable of handling up to 5A of current. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and compliance with industry standards. With two rows of contacts made from Copper Alloy, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless connectivity for your electronic devices. Featuring 44 positions in total, it is perfect for multi-functional PCB designs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for various applications. Trust in the quality and performance of our Card Edge Connector to deliver seamless connectivity in even the most demanding environments.