807-044-460-202

Heilind Number:EDA807-044-460-202
Manufacturer:EDAC
Manufacturer Number:807-044-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-460-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-460-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures high temperature resistance and safety compliance. Featuring two rows of 44 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. The straight mount orientation offers easy installation and secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where performance under extreme conditions is critical. Trust in the quality and precision of our product to meet your connectivity needs with reliability and longevity.