807-044-460-207

Heilind Number:EDA807-044-460-207
Manufacturer:EDAC
Manufacturer Number:807-044-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-460-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-460-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding industrial applications where reliability is paramount. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its two rows of 44 copper alloy contacts provide secure and efficient connections, suitable for high-speed data transmission. The .156 inch pitch and .2 inch row spacing offer precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in harsh environments. Trust in its 5A amperage rating and straight mount orientation for dependable performance in your critical systems. Elevate your connectivity with this essential component.