807-044-460-208

Heilind Number:EDA807-044-460-208
Manufacturer:EDAC
Manufacturer Number:807-044-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-460-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-460-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding industrial environments. This essential component boasts a vibrant Green color, ensuring easy identification and seamless integration within your system. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees superior durability and fire resistance. Featuring two rows of precision-machined Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers reliable connectivity for up to 44 positions. Its straight mount orientation simplifies installation on PCBs, while an impressive operating temperature range of -40 to 105 °C ensures reliable functionality in extreme conditions. Trust in our High Temp Card Edge Connector for high-speed data transmission and power delivery in your critical applications.