807-044-460-212

Heilind Number:EDA807-044-460-212
Manufacturer:EDAC
Manufacturer Number:807-044-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-460-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-460-212

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for robust and reliable board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also flame-resistant and durable. With two rows of 44 copper alloy contacts, it provides a secure and efficient connection with a pitch of .156 inches and row spacing of .2 inches. Rated for an amperage of 5A and designed for straight mount orientation, it offers versatility and ease of installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector ensures optimal performance even in extreme conditions. Trust in the quality and reliability of our product to meet your connectivity needs with precision and durability.