807-044-500-202

Heilind Number:EDA807-044-500-202
Manufacturer:EDAC
Manufacturer Number:807-044-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-500-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-500-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this reliable connector ensures secure power transmission with an amperage of 5 A. Its durable housing and copper alloy contact material guarantee long-lasting performance, while the dual-row design with 44 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration on PCBs. Engineered for versatility, it boasts a straight mount orientation and can operate flawlessly in temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, this connector is a vital component for efficient power transmission in demanding environments.