807-044-500-203

Heilind Number:EDA807-044-500-203
Manufacturer:EDAC
Manufacturer Number:807-044-500-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-500-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-500-203

Detailed Description

Enhance your high-temperature connectivity solutions with our High Temp Card Edge Connector. Designed for durability and reliability, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate housing material. With two rows of 44 positions each, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Choose this Straight mount orientation connector for seamless connectivity in your projects.