807-044-500-207

Heilind Number:EDA807-044-500-207
Manufacturer:EDAC
Manufacturer Number:807-044-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-500-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-500-207

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector. Featuring a vibrant green hue, it offers a reliable 5 A current capacity for efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability. With two rows and 44 positions, it provides ample connectivity options. The Copper Alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable for various applications. Upgrade your PCB connections with this essential component.