807-044-500-208

Heilind Number:EDA807-044-500-208
Manufacturer:EDAC
Manufacturer Number:807-044-500-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-500-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-500-208

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With two rows of copper alloy contacts, each positioned with a pitch of .156 inches and row spacing of .2 inches, you can count on reliable power delivery even in high-vibration settings. Boasting 44 positions and a straight mount orientation, this connector offers seamless integration for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where resilience is key. Upgrade your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With two rows of copper alloy contacts, each positioned with a pitch of .156 inches and row spacing of .2 inches, you can count on reliable power delivery even in high-vibration settings. Boasting 44 positions and a straight mount orientation, this connector offers seamless integration for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where resilience is key.