807-044-501-101

Heilind Number:EDA807-044-501-101
Manufacturer:EDAC
Manufacturer Number:807-044-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-501-101

Detailed Description

Experience high performance in your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector boasts a vibrant green color and a single row configuration with 44 positions. With a robust UL 94V-0 Diallyl Phthalate housing, it can withstand extreme temperatures ranging from -40 to 105°C. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Ideal for board-to-board PCB connections, this straight mount connector is a must-have for your electronic projects. Stay ahead in the game with our top-quality Card Edge Connector.