807-044-501-102

Heilind Number:EDA807-044-501-102
Manufacturer:EDAC
Manufacturer Number:807-044-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-501-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-501-102

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Its durable green housing, made of UL 94V-0 Diallyl Phthalate, ensures long-lasting reliability. Featuring a single row with 44 positions, this connector offers seamless integration for your PCB needs. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for various applications. Whether for industrial machinery or consumer electronics, this straight-mount connector delivers secure and stable board-to-board connections. Upgrade your systems with this essential component for seamless data transmission and power distribution.