807-044-501-103

Heilind Number:EDA807-044-501-103
Manufacturer:EDAC
Manufacturer Number:807-044-501-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-501-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-501-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector ensures secure and reliable power transmission with an amperage of 5A. Crafted with UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and fire safety. Featuring a single row layout with 44 positions, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Its straight mount orientation further simplifies the assembly process. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Trust in this connector for efficient and seamless board-to-board PCB connections in your electronic projects.