807-044-501-104

Heilind Number:EDA807-044-501-104
Manufacturer:EDAC
Manufacturer Number:807-044-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-501-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-501-104

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a contact material of Copper Alloy, it ensures reliable conductivity, while its straight mount orientation offers seamless installation. Boasting a single row configuration, it accommodates 44 positions with a pitch of .156 inches and row spacing of .2 inches. Its impressive 5A amperage and operating temperature range of -40 to 105°C make it ideal for even the most demanding environments. Trust in this connector for superior connectivity in your PCB setups.