807-044-501-107

Heilind Number:EDA807-044-501-107
Manufacturer:EDAC
Manufacturer Number:807-044-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-501-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-501-107

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. With a single row design housing 44 copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durable performance even in demanding environments. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for your electronic setups. Elevate your connection quality with this essential board-to-board solution.