807-044-501-108

Heilind Number:EDA807-044-501-108
Manufacturer:EDAC
Manufacturer Number:807-044-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-501-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-501-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector is not only aesthetically pleasing but also highly functional, with an amperage rating of 5 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it offers exceptional durability and fire resistance. With a single row design and 44 positions, it provides ample connectivity options. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for board-to-board connections, this connector is suitable for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile and dependable. Upgrade your PCB connectivity with this essential component.