807-044-501-112

Heilind Number:EDA807-044-501-112
Manufacturer:EDAC
Manufacturer Number:807-044-501-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-501-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-501-112

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for efficiency and durability, this green connector features a single row with 44 positions, perfect for seamless board-to-board connections. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring robust performance even in challenging environments. With a contact material of copper alloy and a pitch of .156 inches, it guarantees reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for optimal performance and longevity.