807-044-505-101

Heilind Number:EDA807-044-505-101
Manufacturer:EDAC
Manufacturer Number:807-044-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-505-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-505-101

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, its green housing crafted from UL 94V-0 Diallyl Phthalate ensures safety and longevity. With a single row layout and 44 positions, it offers efficient connectivity for your circuit boards. The copper alloy contacts guarantee secure and consistent transmission, even in harsh conditions. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment during assembly. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your industrial electronics projects. Elevate your connectivity game with this essential component.