807-044-505-103

Heilind Number:EDA807-044-505-103
Manufacturer:EDAC
Manufacturer Number:807-044-505-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-505-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-505-103

Detailed Description

Upgrade your circuitry with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 44 positions, it offers seamless connectivity for your PCBs. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for high-temp environments. The .156" pitch and .2" row spacing provide easy installation, while the straight mount orientation offers versatility. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.