807-044-505-104

Heilind Number:EDA807-044-505-104
Manufacturer:EDAC
Manufacturer Number:807-044-505-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-505-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-505-104

Detailed Description

Enhance connectivity within electronic systems with our High Temp Card Edge Connector. Designed for efficient signal transmission, this green connector features a single row layout with 44 positions, ensuring seamless integration on PCBs. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers robust performance even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Its straight mount orientation further simplifies installation, making it a versatile choice for various projects. Upgrade your connectivity solutions with this reliable component.