807-044-505-107

Heilind Number:EDA807-044-505-107
Manufacturer:EDAC
Manufacturer Number:807-044-505-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-505-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-505-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for reliable performance in demanding environments, this connector features a single row layout with 44 positions and a pitch of .156 inches. Each contact is crafted from durable copper alloy for secure and efficient transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity, even in high-temperature settings ranging from -40 to 105°C. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Elevate your board-to-board connections with this essential component.