807-044-505-108

Heilind Number:EDA807-044-505-108
Manufacturer:EDAC
Manufacturer Number:807-044-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-505-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-505-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for seamless PCB connectivity. Featuring a vibrant green hue and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in a range of operating environments. With a single row design, it offers straightforward installation and efficient space utilization. Boasting 44 positions and a pitch of .156 inches, it facilitates high-density connections with ease. The contact material, Copper Alloy, guarantees reliable conductivity, while the specified amperage of 5 A ensures optimal power transmission. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your board-to-board PCB connection needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its flexibility and suitability for diverse applications. Upgrade your connectivity setup today with this essential component.