807-044-505-112

Heilind Number:EDA807-044-505-112
Manufacturer:EDAC
Manufacturer Number:807-044-505-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-505-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-505-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector is ideal for industrial applications where performance under extreme conditions is essential. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures both safety and efficient signal transmission. Featuring a single row design with 44 positions and a .156-inch pitch, it offers seamless connectivity for your board-to-board applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Trust in our Card Edge Connector for high-quality, high-temperature PCB connectivity.