807-044-520-203

Heilind Number:EDA807-044-520-203
Manufacturer:EDAC
Manufacturer Number:807-044-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-520-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-520-203

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. This green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in even the most demanding environments. With two rows and 44 positions, it offers ample connectivity options for your PCB applications. Crafted from copper alloy, the contacts guarantee efficient signal transmission, while the 5A amperage rating supports high-power operations. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates easy installation on circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.