807-044-520-204

Heilind Number:EDA807-044-520-204
Manufacturer:EDAC
Manufacturer Number:807-044-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-520-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-520-204

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not only aesthetically pleasing but also offers superior functionality. With an amperage of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in high-temperature environments. Boasting two rows and 44 positions, it provides ample connectivity options. The copper alloy contact material ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with this high-quality component.