807-044-520-207

Heilind Number:EDA807-044-520-207
Manufacturer:EDAC
Manufacturer Number:807-044-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-520-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-520-207

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector in a striking green hue. Designed for reliability, it boasts a 5A amperage capacity and features a housing made from UL 94V-0 Diallyl Phthalate for added safety. With two rows of 44 positions each, it ensures efficient data transmission on your circuit board. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its straight mount orientation for easy integration, making it a must-have in your connector arsenal. Explore our range of PCB connectors for even more connectivity solutions.