807-044-521-102

Heilind Number:EDA807-044-521-102
Manufacturer:EDAC
Manufacturer Number:807-044-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-521-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-521-102

Detailed Description

Enhance your high-temperature PCB connectivity with our innovative High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-amperage copper alloy contacts, ensuring reliable power transmission. With a single row layout and 44 positions, it offers seamless board-to-board connectivity with a .156-inch pitch. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this green- colored connector for efficient and secure electronic connections.