807-044-521-103

Heilind Number:EDA807-044-521-103
Manufacturer:EDAC
Manufacturer Number:807-044-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-521-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-521-103

Detailed Description

Enhance your high-temperature electronic connections with this Green Card Edge Connector. Designed for optimal performance, it boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .156 inches, it offers efficient board-to-board connectivity in tight spaces. Featuring 44 positions and a straight mount orientation, it suits various PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.