807-044-521-104

Heilind Number:EDA807-044-521-104
Manufacturer:EDAC
Manufacturer Number:807-044-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-521-104

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of Copper Alloy, this connector ensures reliable performance under high temperatures and heavy usage. Featuring a single row layout with 44 positions spaced at .156 inches, it offers precise connectivity for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronics with this essential component.