807-044-521-108

Heilind Number:EDA807-044-521-108
Manufacturer:EDAC
Manufacturer Number:807-044-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-521-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-521-108

Detailed Description

Enhance your high-temperature board-to-board connections with our green Card Edge Connector. Designed for durability and performance, this connector features a single row of 44 positions with a pitch of .156 inches. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability even in extreme operating conditions ranging from -40 to 105°C. Each contact is crafted from Copper Alloy, capable of handling up to 5A of current. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Perfect for various PCB applications, this connector guarantees seamless connectivity with uncompromised quality. Elevate your projects with this essential component.