807-044-522-201

Heilind Number:EDA807-044-522-201
Manufacturer:EDAC
Manufacturer Number:807-044-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-522-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-522-201

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. Featuring two rows and a pitch of .156 inches, it offers a total of 44 positions for seamless integration. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, making it a valuable addition to any project.